I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6408AQPWRQ1

DigiKey Part Number
296-44902-2-ND - Tape & Reel (TR)
296-44902-1-ND - Cut Tape (CT)
296-44902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA6408AQPWRQ1
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA6408AQPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
10mA, 25mA
Manufacturer
Texas Instruments
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Grade
Automotive
Number of I/O
8
Qualification
AEC-Q100
Interface
I2C, SMBus
Mounting Type
Surface Mount
Interrupt Output
Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Features
POR
Supplier Device Package
16-TSSOP
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,691
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥13.29000¥132.90
25¥12.12040¥303.01
100¥10.82790¥1,082.79
250¥10.21244¥2,553.11
500¥9.88198¥4,940.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.28444¥18,568.88
4,000¥9.07754¥36,310.16
6,000¥8.97395¥53,843.70
Manufacturers Standard Package