Power Switch/Driver 2 x 1:1 N-Channel 4A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22996HQDYCRQ1

DigiKey Part Number
296-TPS22996HQDYCRQ1TR-ND - Tape & Reel (TR)
296-TPS22996HQDYCRQ1CT-ND - Cut Tape (CT)
296-TPS22996HQDYCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22996HQDYCRQ1
Description
AUTOMOTIVE, TWO-CHANNEL, 5.5V 4A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:1 N-Channel 4A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS22996HQDYCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Rds On (Typ)
13mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Load Discharge, Slew Rate Controlled
Switch Type
Fault Protection
Over Temperature
Number of Outputs
2
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
2 x 1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
SOT-583
Voltage - Load
0V ~ 5.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.57200¥35.72
25¥3.19440¥79.86
100¥2.78160¥278.16
250¥2.58452¥646.13
500¥2.46544¥1,232.72
1,000¥2.36767¥2,367.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.22073¥8,882.92
8,000¥2.16615¥17,329.20
12,000¥2.13881¥25,665.72
20,000¥2.10853¥42,170.60
28,000¥2.09084¥58,543.52
40,000¥2.07381¥82,952.40
Manufacturers Standard Package