CDBA340L-G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 119,058
Unit Price: ¥8.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 706
Unit Price: ¥5.38000
Datasheet

Similar


Diotec Semiconductor
In Stock: 35,995
Unit Price: ¥2.89000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥9.26000
Datasheet
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA340L-G

DigiKey Part Number
641-1258-2-ND - Tape & Reel (TR)
641-1258-1-ND - Cut Tape (CT)
641-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA340L-G
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA340L-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
400 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBA340L-HFComchip Technology119,058641-1702-1-ND¥8.93000Direct
B340LA-13-FDiodes Incorporated706B340LA-FDICT-ND¥5.38000Similar
SK34SMA-3GDiotec Semiconductor35,9954878-SK34SMA-3GCT-ND¥2.89000Similar
XBS204V19R-GTorex Semiconductor Ltd0893-XBS204V19R-GCT-ND¥9.26000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.59100¥55.91
100¥3.64620¥364.62
500¥2.81064¥1,405.32
1,000¥2.54120¥2,541.20
2,000¥2.31453¥4,629.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.93063¥9,653.15
Manufacturers Standard Package