Diode 40 V 2A Surface Mount SMA-XG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBS204V19R-G

DigiKey Part Number
893-XBS204V19R-GTR-ND - Tape & Reel (TR)
893-XBS204V19R-GCT-ND - Cut Tape (CT)
893-XBS204V19R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBS204V19R-G
Description
DIODE SCHOTTKY 40V 2A SMA-XG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA-XG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMA-XG
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.78900¥57.89
100¥3.78520¥378.52
500¥2.92146¥1,460.73
1,000¥2.64334¥2,643.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.40918¥4,818.36
4,000¥2.21220¥8,848.80
6,000¥2.11183¥12,670.98
10,000¥1.99907¥19,990.70
14,000¥1.93231¥27,052.34
20,000¥1.86742¥37,348.40
Manufacturers Standard Package