Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK34SMA-3G

DigiKey Part Number
4878-SK34SMA-3GTR-ND - Tape & Reel (TR)
4878-SK34SMA-3GCT-ND - Cut Tape (CT)
4878-SK34SMA-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34SMA-3G
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK34SMA-3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-50°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340AE-13Diodes Incorporated98,887B340AE-13DICT-ND¥4.63000Similar
In-Stock: 35,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.76200¥17.62
100¥1.10320¥110.32
500¥0.81558¥407.79
1,000¥0.72255¥722.55
2,000¥0.64407¥1,288.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.52701¥3,952.57
15,000¥0.47935¥7,190.25
22,500¥0.45505¥10,238.62
37,500¥0.42775¥16,040.62
52,500¥0.41157¥21,607.42
75,000¥0.39585¥29,688.75
Manufacturers Standard Package