


CDBA340-HF | |
|---|---|
DigiKey Part Number | 641-1748-2-ND - Tape & Reel (TR) 641-1748-1-ND - Cut Tape (CT) 641-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA340-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA340-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79620 | ¥179.62 |
| 500 | ¥1.34916 | ¥674.58 |
| 1,000 | ¥1.20477 | ¥1,204.77 |
| 2,000 | ¥1.08308 | ¥2,166.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.95118 | ¥4,755.90 |
| 10,000 | ¥0.86959 | ¥8,695.90 |
| 15,000 | ¥0.82801 | ¥12,420.15 |
| 25,000 | ¥0.78129 | ¥19,532.25 |
| 35,000 | ¥0.75362 | ¥26,376.70 |
| 50,000 | ¥0.72673 | ¥36,336.50 |






