NCA9555BYHP | |
---|---|
DigiKey Part Number | 1727-NCA9555BYHPTR-ND - Tape & Reel (TR) 1727-NCA9555BYHPCT-ND - Cut Tape (CT) 1727-NCA9555BYHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9555BYHP |
Description | I2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.40200 | ¥285.05 |
100 | ¥9.71390 | ¥971.39 |
250 | ¥9.12116 | ¥2,280.29 |
500 | ¥7.98098 | ¥3,990.49 |
1,000 | ¥6.61289 | ¥6,612.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15680 | ¥18,470.40 |
6,000 | ¥5.92876 | ¥35,572.56 |