BZX84J-C3V6,115 | |
---|---|
DigiKey Part Number | 1727-2142-2-ND - Tape & Reel (TR) 1727-2142-1-ND - Cut Tape (CT) 1727-2142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C3V6,115 |
Description | DIODE ZENER 3.6V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.67682 | ¥338.41 |
1,000 | ¥0.47026 | ¥470.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40757 | ¥1,222.71 |
6,000 | ¥0.37805 | ¥2,268.30 |
9,000 | ¥0.31350 | ¥2,821.50 |
30,000 | ¥0.30797 | ¥9,239.10 |
75,000 | ¥0.27662 | ¥20,746.50 |
150,000 | ¥0.23974 | ¥35,961.00 |