


TPS76933DBVT | |
|---|---|
DigiKey Part Number | 296-2760-2-ND - Tape & Reel (TR) 296-2760-1-ND - Cut Tape (CT) 296-2760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76933DBVT |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76933DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.73000 | ¥11.73 |
| 10 | ¥8.49600 | ¥84.96 |
| 25 | ¥7.69240 | ¥192.31 |
| 100 | ¥6.80680 | ¥680.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.38552 | ¥1,596.38 |
| 500 | ¥6.13144 | ¥3,065.72 |
| 750 | ¥6.00413 | ¥4,503.10 |
| 1,250 | ¥5.86311 | ¥7,328.89 |
| 1,750 | ¥5.78067 | ¥10,116.17 |
| 2,500 | ¥5.70142 | ¥14,253.55 |












