



CSTNR4M00GH5C000R0 | |
|---|---|
DigiKey Part Number | 490-17963-2-ND - Tape & Reel (TR) 490-17963-1-ND - Cut Tape (CT) 490-17963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNR4M00GH5C000R0 |
Description | CERAMIC RES 4.0000MHZ 39PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.13% 60 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNR4M00GH5C000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.13% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.07% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.41000 | ¥4.41 |
| 10 | ¥3.80900 | ¥38.09 |
| 25 | ¥3.60040 | ¥90.01 |
| 50 | ¥3.45060 | ¥172.53 |
| 100 | ¥3.30870 | ¥330.87 |
| 250 | ¥3.12908 | ¥782.27 |
| 500 | ¥2.99948 | ¥1,499.74 |
| 1,000 | ¥2.87543 | ¥2,875.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.74298 | ¥8,228.94 |
| 6,000 | ¥2.62959 | ¥15,777.54 |
| 9,000 | ¥2.56547 | ¥23,089.23 |
| 15,000 | ¥2.48694 | ¥37,304.10 |
| 21,000 | ¥2.43656 | ¥51,167.76 |
| 30,000 | ¥2.38429 | ¥71,528.70 |










