BZX84J-C5V6,115 | |
---|---|
DigiKey Part Number | 1727-6264-2-ND - Tape & Reel (TR) 1727-6264-1-ND - Cut Tape (CT) 1727-6264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C5V6,115 |
Description | DIODE ZENER 5.6V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81680 | ¥81.68 |
500 | ¥0.68170 | ¥340.85 |
1,000 | ¥0.47360 | ¥473.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41047 | ¥1,231.41 |
6,000 | ¥0.38075 | ¥2,284.50 |
9,000 | ¥0.31574 | ¥2,841.66 |
30,000 | ¥0.31017 | ¥9,305.10 |
75,000 | ¥0.27859 | ¥20,894.25 |
150,000 | ¥0.24145 | ¥36,217.50 |