BZX384-B6V8,115 | |
---|---|
DigiKey Part Number | 1727-3668-2-ND - Tape & Reel (TR) 1727-3668-1-ND - Cut Tape (CT) 1727-3668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B6V8,115 |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27200 | ¥12.72 |
100 | ¥0.62310 | ¥62.31 |
500 | ¥0.51948 | ¥259.74 |
1,000 | ¥0.36088 | ¥360.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31280 | ¥938.40 |
6,000 | ¥0.29015 | ¥1,740.90 |
9,000 | ¥0.24061 | ¥2,165.49 |
30,000 | ¥0.23636 | ¥7,090.80 |
75,000 | ¥0.21230 | ¥15,922.50 |
150,000 | ¥0.18400 | ¥27,600.00 |