
CDBU00340-HF | |
|---|---|
DigiKey Part Number | 641-1968-2-ND - Tape & Reel (TR) 641-1968-1-ND - Cut Tape (CT) 641-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU00340-HF |
Description | DIODE SCHOTTKY 40V 30MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU00340-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14460 | ¥114.46 |
| 500 | ¥0.84750 | ¥423.75 |
| 1,000 | ¥0.75133 | ¥751.33 |
| 2,000 | ¥0.67012 | ¥1,340.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.60168 | ¥2,406.72 |
| 8,000 | ¥0.54405 | ¥4,352.40 |
| 12,000 | ¥0.51467 | ¥6,176.04 |
| 20,000 | ¥0.48164 | ¥9,632.80 |
| 28,000 | ¥0.46207 | ¥12,937.96 |
| 40,000 | ¥0.44305 | ¥17,722.00 |


