PBHV8540T,215 | |
---|---|
DigiKey Part Number | 1727-5085-2-ND - Tape & Reel (TR) 1727-5085-1-ND - Cut Tape (CT) 1727-5085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8540T,215 |
Description | TRANS NPN 400V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 30MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBHV8540T,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 60mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 300mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69450 | ¥169.45 |
500 | ¥1.56924 | ¥784.62 |
1,000 | ¥1.06712 | ¥1,067.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98237 | ¥2,947.11 |
6,000 | ¥0.94155 | ¥5,649.30 |
9,000 | ¥0.84740 | ¥7,626.60 |
30,000 | ¥0.83484 | ¥25,045.20 |
75,000 | ¥0.78463 | ¥58,847.25 |