




0536270274 | |
|---|---|
DigiKey Part Number | WM7105TR-ND - Tape & Reel (TR) WM7105CT-ND - Cut Tape (CT) WM7105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536270274 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536270274 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm |
Number of Positions 20 | Height Above Board 0.354" (9.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥25.91000 | ¥259.10 |
| 25 | ¥24.28400 | ¥607.10 |
| 50 | ¥23.12300 | ¥1,156.15 |
| 100 | ¥22.01890 | ¥2,201.89 |
| 250 | ¥20.64024 | ¥5,160.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥21.40971 | ¥14,986.80 |
| 1,400 | ¥20.38861 | ¥28,544.05 |
| 2,100 | ¥19.81424 | ¥41,609.90 |
| 3,500 | ¥19.11357 | ¥66,897.49 |




