80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536270874
0536270874
SlimStack 0.635mm Floating Board-to-Board Connectors

0536270874

DigiKey Part Number
WM7107TR-ND - Tape & Reel (TR)
WM7107CT-ND - Cut Tape (CT)
WM7107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536270874
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536270874 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
10mm, 16mm
Number of Positions
80
Height Above Board
0.354" (9.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,227
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.25000¥87.25
10¥74.15700¥741.57
25¥69.51080¥1,737.77
50¥66.19140¥3,309.57
100¥63.03230¥6,303.23
250¥62.95784¥15,739.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥61.29426¥42,905.98
1,400¥58.37294¥81,722.12
Manufacturers Standard Package