




0529010274 | |
|---|---|
DigiKey Part Number | WM3411TR-ND - Tape & Reel (TR) WM3411CT-ND - Cut Tape (CT) WM3411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529010274 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529010274 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm |
Number of Positions 20 | Height Above Board 0.394" (10.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.61000 | ¥28.61 |
| 10 | ¥24.33900 | ¥243.39 |
| 25 | ¥22.81200 | ¥570.30 |
| 50 | ¥21.72360 | ¥1,086.18 |
| 100 | ¥20.68490 | ¥2,068.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 440 | ¥19.00445 | ¥8,361.96 |
| 880 | ¥18.09767 | ¥15,925.95 |
| 1,320 | ¥17.58752 | ¥23,215.53 |
| 2,200 | ¥16.96556 | ¥37,324.23 |
| 3,080 | ¥16.56792 | ¥51,029.19 |
| 4,400 | ¥16.15673 | ¥71,089.61 |






