BUK9M156-100EX | ||
---|---|---|
DigiKey Part Number | 1727-2572-2-ND - Tape & Reel (TR) 1727-2572-1-ND - Cut Tape (CT) 1727-2572-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK9M156-100EX | |
Description | MOSFET N-CH 100V 9.3A LFPAK33 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 9.3A (Tc) 36W (Tc) Surface Mount LFPAK33 | |
Datasheet | Datasheet | |
EDA/CAD Models | BUK9M156-100EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 695 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.04320 | ¥304.32 |
500 | ¥2.54276 | ¥1,271.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.16399 | ¥3,245.99 |
3,000 | ¥1.92731 | ¥5,781.93 |
7,500 | ¥1.82588 | ¥13,694.10 |
10,500 | ¥1.69062 | ¥17,751.51 |
37,500 | ¥1.67389 | ¥62,770.88 |