BUK7Y3R5-40HX | ||
---|---|---|
DigiKey Part Number | 1727-7477-2-ND - Tape & Reel (TR) 1727-7477-1-ND - Cut Tape (CT) 1727-7477-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK7Y3R5-40HX | |
Description | MOSFET N-CH 40V 120A LFPAK56 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3441 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥10.39000 | ¥103.90 |
100 | ¥8.08270 | ¥808.27 |
500 | ¥6.85134 | ¥3,425.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.58113 | ¥8,371.69 |
3,000 | ¥5.25396 | ¥15,761.88 |
7,500 | ¥5.00377 | ¥37,528.28 |
10,500 | ¥4.77283 | ¥50,114.71 |