
DMTH43M8LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH43M8LFGQ-7TR-ND - Tape & Reel (TR) 31-DMTH43M8LFGQ-7CT-ND - Cut Tape (CT) 31-DMTH43M8LFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LFGQ-7 |
Description | MOSFET N-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 40.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2798 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.62W (Ta), 65.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH43M8LFG-7 | Diodes Incorporated | 3,860 | 31-DMTH43M8LFG-7CT-ND | ¥13.48000 | Parametric Equivalent |
| DMTH43M8LFGQ-13 | Diodes Incorporated | 2,990 | 31-DMTH43M8LFGQ-13CT-ND | ¥11.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.55100 | ¥75.51 |
| 100 | ¥4.99760 | ¥499.76 |
| 500 | ¥3.90128 | ¥1,950.64 |
| 1,000 | ¥3.54832 | ¥3,548.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.25143 | ¥6,502.86 |
| 4,000 | ¥3.00172 | ¥12,006.88 |
| 6,000 | ¥2.87454 | ¥17,247.24 |
| 10,000 | ¥2.73164 | ¥27,316.40 |
| 14,000 | ¥2.64702 | ¥37,058.28 |
| 20,000 | ¥2.56482 | ¥51,296.40 |


