N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH43M8LFGQ-13

DigiKey Part Number
31-DMTH43M8LFGQ-13TR-ND - Tape & Reel (TR)
31-DMTH43M8LFGQ-13CT-ND - Cut Tape (CT)
31-DMTH43M8LFGQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH43M8LFGQ-13
Description
MOSFET N-CH 40V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMTH43M8LFGQ-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
40.1 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2798 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.62W (Ta), 65.2W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH43M8LFG-7Diodes Incorporated3,86031-DMTH43M8LFG-7CT-ND¥13.48000Parametric Equivalent
DMTH43M8LFGQ-7Diodes Incorporated1,67531-DMTH43M8LFGQ-7CT-ND¥11.99000Parametric Equivalent
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥7.55100¥75.51
100¥4.99760¥499.76
500¥3.90128¥1,950.64
1,000¥3.54832¥3,548.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.10012¥9,300.36
6,000¥2.87454¥17,247.24
9,000¥2.75963¥24,836.67
15,000¥2.63055¥39,458.25
21,000¥2.55415¥53,637.15
30,000¥2.53269¥75,980.70
Manufacturers Standard Package