HAL1502SU-A | ||
---|---|---|
DigiKey Part Number | HAL1502SU-ATR-ND - Tape & Reel (TR) HAL1502SU-ACT-ND - Cut Tape (CT) HAL1502SU-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HAL1502SU-A | |
Description | MAGNETIC SWITCH LATCH SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | HAL1502SU-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | HAL 15xy Family Switches |
EDA Models | HAL1502SU-A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥5.55200 | ¥55.52 |
25 | ¥4.78320 | ¥119.58 |
50 | ¥4.61100 | ¥230.55 |
100 | ¥3.92810 | ¥392.81 |
500 | ¥3.41566 | ¥1,707.83 |
1,000 | ¥2.98870 | ¥2,988.70 |
5,000 | ¥2.64713 | ¥13,235.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.45074 | ¥24,507.40 |
20,000 | ¥2.41658 | ¥48,331.60 |
30,000 | ¥2.34826 | ¥70,447.80 |
Attribute | Description |
---|---|
Other Names | HAL1502SU-ATR HAL1502 SU HAL1502SU-ACT HAL1502SU-A-4-R-6-39-HASX-0301 HAL1502SU-ADKR HAL1502SU-A-4-R-6-00-HASX-020F 79801513 |
Standard Package | 10,000 |