TLE98932QTW62SXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE98932QTW62SXUMA1TR-ND - Tape & Reel (TR) 448-TLE98932QTW62SXUMA1CT-ND - Cut Tape (CT) 448-TLE98932QTW62SXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE98932QTW62SXUMA1 | |
Description | EMBEDDED POWER | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TLE98932QTW62SXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (272kB) | |
Controller Series | TLE989x | |
RAM Size | 31K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.99000 | ¥86.99 |
10 | ¥78.55100 | ¥785.51 |
25 | ¥74.89840 | ¥1,872.46 |
100 | ¥65.03300 | ¥6,503.30 |
250 | ¥62.11036 | ¥15,527.59 |
500 | ¥56.63004 | ¥28,315.02 |
1,000 | ¥49.32285 | ¥49,322.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.49609 | ¥118,740.23 |