TLE98912QTW60XUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE98912QTW60XUMA1TR-ND - Tape & Reel (TR) 448-TLE98912QTW60XUMA1CT-ND - Cut Tape (CT) 448-TLE98912QTW60XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE98912QTW60XUMA1 | |
Description | EMBEDDED POWER | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TLE98912QTW60XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (144kB) | |
Controller Series | TLE989x | |
RAM Size | 16K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.90000 | ¥79.90 |
10 | ¥72.20900 | ¥722.09 |
25 | ¥68.84800 | ¥1,721.20 |
100 | ¥59.78170 | ¥5,978.17 |
250 | ¥57.09500 | ¥14,273.75 |
500 | ¥52.05712 | ¥26,028.56 |
1,000 | ¥45.34002 | ¥45,340.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.66078 | ¥109,151.95 |