Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,323 In Stock | 1 : ¥87.84000 Cut Tape (CT) 2,500 : ¥47.96058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BLDC Controller | ARM® Cortex®-M3 | EEPROM (8kB), FLASH (272kB) | TLE989x | 31K x 8 | CANbus, DMA, GPIO, SPI, SSC, UART/USART | 8 | 5.5V ~ 28V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-10 | |||
2,495 In Stock | 1 : ¥70.93000 Cut Tape (CT) 2,500 : ¥38.75328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BLDC Controller | ARM® Cortex®-M3 | EEPROM (8kB), FLASH (144kB) | TLE989x | 16K x 8 | CANbus, DMA, GPIO, SPI, SSC, UART/USART | 8 | 5.5V ~ 28V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-10 | ||
2,500 In Stock | 1 : ¥82.11000 Cut Tape (CT) 2,500 : ¥44.85498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BLDC Controller | ARM® Cortex®-M3 | EEPROM (8kB), FLASH (144kB) | TLE989x | 16K x 8 | CANbus, DMA, GPIO, SPI, SSC, UART/USART | 8 | 5.5V ~ 28V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-10 | ||
0 In Stock Check Lead Time | 1 : ¥96.56000 Cut Tape (CT) 1,900 : ¥54.79517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BLDC Controller | ARM® Cortex®-M3 | EEPROM (8kB), FLASH (272kB) | TLE989x | 31K x 8 | CANbus, DMA, GPIO, SPI, SSC, UART/USART | 16 | 5.5V ~ 28V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP Exposed Pad | PG-LQFP-64-28 |