TLE9891QTA61XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9891QTA61XUMA1TR-ND - Tape & Reel (TR) 448-TLE9891QTA61XUMA1CT-ND - Cut Tape (CT) 448-TLE9891QTA61XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9891QTA61XUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TLE9891QTA61XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (144kB) | |
Controller Series | TLE989x | |
RAM Size | 16K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥64.09000 | ¥640.90 |
25 | ¥61.11040 | ¥1,527.76 |
100 | ¥53.06190 | ¥5,306.19 |
250 | ¥50.67728 | ¥12,669.32 |
500 | ¥46.20582 | ¥23,102.91 |
1,000 | ¥40.24378 | ¥40,243.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.75328 | ¥96,883.20 |