Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

BSR19A-QR | |
|---|---|
DigiKey Part Number | 1727-BSR19A-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR19A-QR |
Description | TRANS NPN 160V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82598 | ¥2,477.94 |
| 6,000 | ¥0.74924 | ¥4,495.44 |
| 9,000 | ¥0.71012 | ¥6,391.08 |
| 15,000 | ¥0.66614 | ¥9,992.10 |
| 21,000 | ¥0.64009 | ¥13,441.89 |
| 30,000 | ¥0.61476 | ¥18,442.80 |
| 75,000 | ¥0.55919 | ¥41,939.25 |




