


MMBT5551LT1G | |
|---|---|
DigiKey Part Number | MMBT5551LT1GOSTR-ND - Tape & Reel (TR) MMBT5551LT1GOSCT-ND - Cut Tape (CT) MMBT5551LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551LT1G |
Description | TRANS NPN 160V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5551LT1G Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT5551 TR PBFREE | Central Semiconductor Corp | 8,450 | 1514-CMPT5551TRPBFREECT-ND | ¥5.95000 | Direct |
| MMBT5551-AU_R1_000A2 | Panjit International Inc. | 2,475 | 3757-MMBT5551-AU_R1_000A2CT-ND | ¥1.24000 | Similar |
| MMBT5551_R1_00001 | Panjit International Inc. | 12,984 | 3757-MMBT5551_R1_00001CT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.82700 | ¥8.27 |
| 100 | ¥0.51030 | ¥51.03 |
| 500 | ¥0.36984 | ¥184.92 |
| 1,000 | ¥0.32418 | ¥324.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25083 | ¥752.49 |
| 6,000 | ¥0.22299 | ¥1,337.94 |








