
MMBT5401 | |
|---|---|
DigiKey Part Number | 4878-MMBT5401TR-ND - Tape & Reel (TR) 4878-MMBT5401CT-ND - Cut Tape (CT) 4878-MMBT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401 |
Description | TRANS PNP 150V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401 Models |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08600 | $0.86 |
| 100 | $0.05270 | $5.27 |
| 500 | $0.03806 | $19.03 |
| 1,000 | $0.03329 | $33.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02720 | $81.60 |
| 6,000 | $0.02412 | $144.72 |
| 9,000 | $0.02255 | $202.95 |
| 15,000 | $0.02078 | $311.70 |
| 21,000 | $0.01973 | $414.33 |
| 30,000 | $0.01871 | $561.30 |







