Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5551

DigiKey Part Number
4878-MMBT5551TR-ND - Tape & Reel (TR)
4878-MMBT5551CT-ND - Cut Tape (CT)
4878-MMBT5551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5551
Description
TRANS NPN 160V 0.6A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
160 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5551-AU_R1_000A2Panjit International Inc.2,4753757-MMBT5551-AU_R1_000A2CT-ND¥1.24000Parametric Equivalent
MMBT5551_R1_00001Panjit International Inc.12,9843757-MMBT5551_R1_00001CT-ND¥1.24000Parametric Equivalent
In-Stock: 24,556
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.77700¥7.77
100¥0.47800¥47.80
500¥0.34618¥173.09
1,000¥0.30326¥303.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24832¥744.96
6,000¥0.22052¥1,323.12
9,000¥0.20634¥1,857.06
15,000¥0.19036¥2,855.40
21,000¥0.18090¥3,798.90
30,000¥0.17168¥5,150.40
Manufacturers Standard Package