5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
EB21A-05-D
EB21A-05-D

EB21A-05-D

DigiKey Part Number
2057-EB21A-05-D-ND
Manufacturer
Manufacturer Product Number
EB21A-05-D
Description
EURO BLOCK 5P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EB21A-05-D Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Adam Tech
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
5
Contact Material - Plating
Brass - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
8 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Wire Gauge
16-26 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,443
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥7.17800¥71.78
25¥6.25200¥156.30
50¥5.64160¥282.08
200¥4.67615¥935.23
400¥4.31475¥1,725.90
600¥4.13625¥2,481.75
1,000¥3.94219¥3,942.19
5,000¥3.51119¥17,555.95
Manufacturers Standard Package