



OSTTC052162 | |
|---|---|
DigiKey Part Number | ED2612-ND |
Manufacturer | |
Manufacturer Product Number | OSTTC052162 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34.105 | Altech Corporation | 0 | 34.105-ND | ¥9.42780 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.96400 | ¥79.64 |
| 25 | ¥6.93360 | ¥173.34 |
| 50 | ¥6.25880 | ¥312.94 |
| 100 | ¥5.68230 | ¥568.23 |
| 250 | ¥5.06288 | ¥1,265.72 |
| 500 | ¥4.69356 | ¥2,346.78 |
| 1,000 | ¥4.39716 | ¥4,397.16 |
| 5,000 | ¥3.92769 | ¥19,638.45 |




