
MMBT5401 | |
|---|---|
DigiKey Part Number | 3372-MMBT5401TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MMBT5401 |
Description | TRANS PNP 160V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 0.1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1mA, 5V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA |


