BCP56-10TX | ||
---|---|---|
DigiKey Part Number | 1727-2537-2-ND - Tape & Reel (TR) 1727-2537-1-ND - Cut Tape (CT) 1727-2537-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCP56-10TX | |
Description | TRANS NPN 80V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 600 mW Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.36600 | ¥136.60 |
500 | ¥1.11450 | ¥557.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82693 | ¥826.93 |
2,000 | ¥0.69566 | ¥1,391.32 |
5,000 | ¥0.66510 | ¥3,325.50 |
10,000 | ¥0.57523 | ¥5,752.30 |
25,000 | ¥0.56444 | ¥14,111.00 |
50,000 | ¥0.46737 | ¥23,368.50 |