BCP53-10TX | ||
---|---|---|
DigiKey Part Number | 1727-2540-2-ND - Tape & Reel (TR) 1727-2540-1-ND - Cut Tape (CT) 1727-2540-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCP53-10TX | |
Description | TRANS PNP 80V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.35 W Surface Mount SOT-223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.33240 | ¥133.24 |
500 | ¥1.08724 | ¥543.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.70945 | ¥709.45 |
2,000 | ¥0.59682 | ¥1,193.64 |
5,000 | ¥0.57062 | ¥2,853.10 |
10,000 | ¥0.49351 | ¥4,935.10 |
25,000 | ¥0.48425 | ¥12,106.25 |
50,000 | ¥0.40097 | ¥20,048.50 |