BAT754C,215 | ||
---|---|---|
DigiKey Part Number | 1727-3575-2-ND - Tape & Reel (TR) 1727-3575-1-ND - Cut Tape (CT) 1727-3575-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT754C,215 | |
Description | DIODE ARR SCHOTT 30V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT754C,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.35700 | ¥135.70 |
500 | ¥1.10728 | ¥553.64 |
1,000 | ¥0.82151 | ¥821.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69117 | ¥2,073.51 |
6,000 | ¥0.66081 | ¥3,964.86 |
9,000 | ¥0.57152 | ¥5,143.68 |
30,000 | ¥0.56080 | ¥16,824.00 |
75,000 | ¥0.46435 | ¥34,826.25 |
150,000 | ¥0.45721 | ¥68,581.50 |