Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BAS516,135 | |
|---|---|
DigiKey Part Number | 1727-6378-2-ND - Tape & Reel (TR) 1727-6378-1-ND - Cut Tape (CT) 1727-6378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516,135 |
Description | DIODE STANDARD 100V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS516,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45150 | ¥45.15 |
| 500 | ¥0.32664 | ¥163.32 |
| 1,000 | ¥0.28604 | ¥286.04 |
| 2,000 | ¥0.25177 | ¥503.54 |
| 5,000 | ¥0.21449 | ¥1,072.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19138 | ¥1,913.80 |
| 20,000 | ¥0.17189 | ¥3,437.80 |
| 30,000 | ¥0.16195 | ¥4,858.50 |
| 50,000 | ¥0.15078 | ¥7,539.00 |
| 70,000 | ¥0.14415 | ¥10,090.50 |
| 100,000 | ¥0.13771 | ¥13,771.00 |
| 250,000 | ¥0.12357 | ¥30,892.50 |
| 500,000 | ¥0.11484 | ¥57,420.00 |





















