Diode 75 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS516

DigiKey Part Number
4786-BAS516TR-ND - Tape & Reel (TR)
4786-BAS516CT-ND - Cut Tape (CT)
4786-BAS516DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS516
Description
DIODE STANDARD 75V 250MA SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.91000¥9.10
100¥0.56070¥56.07
500¥0.40736¥203.68
1,000¥0.35742¥357.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29369¥881.07
6,000¥0.26142¥1,568.52
9,000¥0.24496¥2,204.64
15,000¥0.22643¥3,396.45
21,000¥0.21544¥4,524.24
30,000¥0.20476¥6,142.80
Manufacturers Standard Package