BAS416Z | ||
---|---|---|
DigiKey Part Number | 1727-8478-2-ND - Tape & Reel (TR) 1727-8478-1-ND - Cut Tape (CT) 1727-8478-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS416Z | |
Description | DIODE GEN PURP 75V 200MA SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.83980 | ¥83.98 |
500 | ¥0.70074 | ¥350.37 |
1,000 | ¥0.48690 | ¥486.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42202 | ¥1,266.06 |
6,000 | ¥0.39145 | ¥2,348.70 |
9,000 | ¥0.32462 | ¥2,921.58 |
30,000 | ¥0.31889 | ¥9,566.70 |
75,000 | ¥0.28643 | ¥21,482.25 |
150,000 | ¥0.24824 | ¥37,236.00 |