Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAS416,115 | |
|---|---|
DigiKey Part Number | 1727-4807-2-ND - Tape & Reel (TR) 1727-4807-1-ND - Cut Tape (CT) 1727-4807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS416,115 |
Description | DIODE STANDARD 75V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS416,115 Models |
Category | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-G3-08 | Vishay General Semiconductor - Diodes Division | 25,194 | 1N4148WS-G3-08GICT-ND | ¥3.06000 | Similar |
| 1SS380VMTE-17 | Rohm Semiconductor | 25,977 | 846-1SS380VMTE-17CT-ND | ¥2.98000 | Similar |
| BAS116WS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS116WS-AU_R1_000A1CT-ND | ¥1.65000 | Similar |
| BAS16HT1G | onsemi | 112 | BAS16HT1GOSCT-ND | ¥0.99000 | Similar |
| BAS316 RRG | Taiwan Semiconductor Corporation | 0 | BAS316RRGCT-ND | ¥1.32000 | Similar |

















