BS170FTA | ||
---|---|---|
DigiKey Part Number | BS170FTR-ND - Tape & Reel (TR) BS170FCT-ND - Cut Tape (CT) BS170FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BS170FTA | |
Description | MOSFET N-CH 60V 0.15MA SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 150µA (Ta) 330mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BS170FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.81100 | ¥48.11 |
100 | ¥3.32970 | ¥332.97 |
500 | ¥2.78248 | ¥1,391.24 |
1,000 | ¥2.36807 | ¥2,368.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10904 | ¥6,327.12 |
6,000 | ¥1.99803 | ¥11,988.18 |
9,000 | ¥1.85003 | ¥16,650.27 |
30,000 | ¥1.83171 | ¥54,951.30 |