BCV61A,215 | ||
---|---|---|
DigiKey Part Number | 1727-4897-2-ND - Tape & Reel (TR) 1727-4897-1-ND - Cut Tape (CT) 1727-4897-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV61A,215 | |
Description | TRANS NPN 30V 100MA DUAL SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B | |
Datasheet | Datasheet | |
EDA/CAD Models | BCV61A,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.74000 | ¥27.40 |
100 | ¥1.64300 | ¥164.30 |
500 | ¥1.52158 | ¥760.79 |
1,000 | ¥1.03460 | ¥1,034.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95247 | ¥2,857.41 |
6,000 | ¥0.91291 | ¥5,477.46 |
9,000 | ¥0.82162 | ¥7,394.58 |
30,000 | ¥0.80945 | ¥24,283.50 |
75,000 | ¥0.76076 | ¥57,057.00 |