PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40XY,115

DigiKey Part Number
1727-7147-2-ND - Tape & Reel (TR)
1727-7147-1-ND - Cut Tape (CT)
1727-7147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40XY,115
Description
DIODE ARR SCHOT 40V 120MA 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 40 V 120mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAS40XY,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.10000¥21.00
50¥1.50840¥75.42
100¥1.31650¥131.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68011¥2,040.33
6,000¥0.61332¥3,679.92
Manufacturers Standard Package