SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363
Micro Commercial Components Corporate Video

BAS40DW-04-TP

DigiKey Part Number
BAS40DW-04-TPTR-ND - Tape & Reel (TR)
BAS40DW-04-TPCT-ND - Cut Tape (CT)
BAS40DW-04-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40DW-04-TP
Description
DIODE ARR SCHOT 40V 200MA SOT363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,687
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.34000¥13.40
100¥0.95590¥95.59
500¥0.70572¥352.86
1,000¥0.63427¥634.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67950¥2,038.50
6,000¥0.65205¥3,912.30
9,000¥0.37744¥3,396.96
15,000¥0.33957¥5,093.55
21,000¥0.31618¥6,639.78
Manufacturers Standard Package