BAS40-04W,115 | ||
---|---|---|
DigiKey Part Number | 1727-4803-2-ND - Tape & Reel (TR) 1727-4803-1-ND - Cut Tape (CT) 1727-4803-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS40-04W,115 | |
Description | DIODE ARR SCHOT 40V 120MA SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS40-04W,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.29300 | ¥12.93 |
100 | ¥0.63010 | ¥63.01 |
500 | ¥0.52552 | ¥262.76 |
1,000 | ¥0.36519 | ¥365.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31647 | ¥949.41 |
6,000 | ¥0.29357 | ¥1,761.42 |
9,000 | ¥0.24344 | ¥2,190.96 |
30,000 | ¥0.23915 | ¥7,174.50 |
75,000 | ¥0.21480 | ¥16,110.00 |
150,000 | ¥0.18616 | ¥27,924.00 |