T523W157M016APE070 | ||
---|---|---|
DigiKey Part Number | 399-16619-2-ND - Tape & Reel (TR) 399-16619-1-ND - Cut Tape (CT) 399-16619-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T523W157M016APE070 | |
Description | CAP TANT POLY 150UF 16V 2917 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T523W157M016APE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
10 | ¥20.30200 | ¥203.02 |
50 | ¥18.65000 | ¥932.50 |
100 | ¥15.46390 | ¥1,546.39 |
500 | ¥12.43322 | ¥6,216.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.87903 | ¥10,879.03 |
2,000 | ¥10.49048 | ¥20,980.96 |
5,000 | ¥10.10196 | ¥50,509.80 |