Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1944T-E/J6CX

DigiKey Part Number
150-PAC1944T-E/J6CXTR-ND - Tape & Reel (TR)
150-PAC1944T-E/J6CXCT-ND - Cut Tape (CT)
150-PAC1944T-E/J6CXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1944T-E/J6CX
Description
IC CURRENT/VOLT MON 1% 16WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WFBGA, WLCSP
Function
Current/Voltage Monitor
Supplier Device Package
16-WLCSP (2.23x2.17)
Sensing Method
High-Side
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,614
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
25¥16.44720¥411.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.43874¥67,193.70
Manufacturers Standard Package