
TPS628437DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628437DRLRTR-ND - Tape & Reel (TR) 296-TPS628437DRLRCT-ND - Cut Tape (CT) 296-TPS628437DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628437DRLR |
Description | IC REG BUCK PROG 600MA SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 600mA SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 1.8V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.5MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-563 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.62600 | ¥96.26 |
| 25 | ¥8.73960 | ¥218.49 |
| 100 | ¥7.76550 | ¥776.55 |
| 250 | ¥7.30008 | ¥1,825.02 |
| 500 | ¥7.01958 | ¥3,509.79 |
| 1,000 | ¥6.95920 | ¥6,959.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.97425 | ¥27,897.00 |
| 8,000 | ¥6.83489 | ¥54,679.12 |
| 12,000 | ¥6.76517 | ¥81,182.04 |











