74VHC126PW,118 | |
---|---|
DigiKey Part Number | 1727-74VHC126PW,118TR-ND - Tape & Reel (TR) 1727-74VHC126PW,118CT-ND - Cut Tape (CT) 1727-74VHC126PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC126PW,118 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC126PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.88800 | ¥97.20 |
100 | ¥3.17390 | ¥317.39 |
250 | ¥2.94832 | ¥737.08 |
500 | ¥2.50910 | ¥1,254.55 |
1,000 | ¥2.00731 | ¥2,007.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75438 | ¥4,385.95 |
5,000 | ¥1.64119 | ¥8,205.95 |
12,500 | ¥1.52800 | ¥19,100.00 |
25,000 | ¥1.44877 | ¥36,219.25 |