OSTOQ103251 | ||
---|---|---|
DigiKey Part Number | ED2805-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTOQ103251 | |
Description | TERM BLOCK HDR 10POS 3.81MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | OSTOQ103251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | Solder | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥10.64800 | ¥106.48 |
25 | ¥9.86760 | ¥246.69 |
50 | ¥8.87260 | ¥443.63 |
100 | ¥8.65590 | ¥865.59 |
250 | ¥7.57428 | ¥1,893.57 |
500 | ¥6.92508 | ¥3,462.54 |
1,000 | ¥6.27580 | ¥6,275.80 |
5,000 | ¥5.51837 | ¥27,591.85 |